Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADBMS6815WCSWZ
ADBMS6815WCSWZ - 1
ADBMS6815WCSWZ - 2
ADBMS6815WCSWZ - 3
Extended1/3
* Images are for reference only
ADBMS6815WCSWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADBMS6815WCSWZ
JLCPCB Part #
C2940505
Package
LQFP-48(7x7)
Description
12 300mA 5.5uA Balancing IC SPI Support LQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Supply Current (Iq)5.5uA
Number of Cells12
Battery Temperature DetectionSupport
The Chip TypeBalancing IC
Balance Current300mA
FeaturesCell balancing
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADBMS6815WCSWZ
ADBMS6815WCSWZ

* Images are for reference only

ADBMS6815WCSWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADBMS6815WCSWZ
JLCPCB Part #
C2940505
Package
LQFP-48(7x7)
Description
12 300mA 5.5uA Balancing IC SPI Support LQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADBMS6815WCSWZ

* Images are for reference only

ADBMS6815WCSWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADBMS6815WCSWZ
JLCPCB Part #
C2940505
Package
LQFP-48(7x7)
Description
12 300mA 5.5uA Balancing IC SPI Support LQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADBMS6815WCSWZ Specifications

ADBMS6815WCSWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Supply Current (Iq)5.5uA
Number of Cells12
Battery Temperature DetectionSupport
The Chip TypeBalancing IC
Balance Current300mA
FeaturesCell balancing
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADBMS6815WCSWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADBMS6815WCSWZ Documents

ADBMS6815WCSWZ datasheets or manufacturer documentation.

Datasheet: ADBMS6815WCSWZ Datasheet (PDF)

ADBMS6815WCSWZ Schematic Symbol & PCB Footprint

The ADBMS6815WCSWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.