5.0SMDJ30A - 1
5.0SMDJ30A - 2
5.0SMDJ30A - 3
Extended1/3
* Images are for reference only
5.0SMDJ30A
Attributes
Value
Manufacturer
MFR.Part #
5.0SMDJ30A
JLCPCB Part #
C2940135
Package
SMC(DO-214AB)
Description
-55℃~+150℃ 103.3A 33.3V 48.4V 48.4V 5kW@10/1000us 5uA TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLGE
PackageSMC(DO-214AB)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of Channels1
Clamping Voltage48.4V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)48.4V
Peak Pulse Current (Ipp)103.3A
Voltage - Breakdown33.3V
Reverse Leakage Current (Ir)5uA