



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bothhand Enterprise | |
| Package | Plugin | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 11.6mm | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF | |
| Height | 7.6mm | |
| Switching Frequency | 2MHz | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 10.4mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 3mA | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B78E05-0R5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bothhand Enterprise | |
| Package | Plugin | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 11.6mm | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF | |
| Height | 7.6mm | |
| Switching Frequency | 2MHz | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 10.4mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 3mA | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78E05-0R5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B78E05-0R5 datasheets or manufacturer documentation.
Datasheet: B78E05-0R5 Datasheet (PDF)
The B78E05-0R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.