Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-23D20G2-BElastic Wire
MK-23D20G2-BElastic Wire - 1
MK-23D20G2-BElastic Wire - 2
MK-23D20G2-BElastic Wire - 3
Extended1/3
* Images are for reference only
MK-23D20G2-BElastic Wire
Attributes
Value
Manufacturer
HOOYA
MFR.Part #
MK-23D20G2-BElastic Wire
JLCPCB Part #
C2939286
Package
SMD
Description
10 thousand cycles 12V 13mm 2.6mm 200gf、300gf、350gf、450gf 2mm 3.5mm 300mA Black Double pole triple throw Gull Wing Rectangular Columnar Silver Surface Mount,Vertical 磷青铜 SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackageSMD
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating12V
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height2.6mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force200gf、300gf、350gf、450gf
Length13mm
Contact Material磷青铜
Life10 thousand cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-23D20G2-BElastic Wire
MK-23D20G2-BElastic Wire

* Images are for reference only

MK-23D20G2-BElastic Wire

Extended
Manufacturer

HOOYA

MFR.Part #
MK-23D20G2-BElastic Wire
JLCPCB Part #
C2939286
Package
SMD
Description
10 thousand cycles 12V 13mm 2.6mm 200gf、300gf、350gf、450gf 2mm 3.5mm 300mA Black Double pole triple throw Gull Wing Rectangular Columnar Silver Surface Mount,Vertical 磷青铜 SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-23D20G2-BElastic Wire

* Images are for reference only

MK-23D20G2-BElastic Wire
Extended
Manufacturer

HOOYA

MFR.Part #
MK-23D20G2-BElastic Wire
JLCPCB Part #
C2939286
Package
SMD
Description
10 thousand cycles 12V 13mm 2.6mm 200gf、300gf、350gf、450gf 2mm 3.5mm 300mA Black Double pole triple throw Gull Wing Rectangular Columnar Silver Surface Mount,Vertical 磷青铜 SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-23D20G2-BElastic Wire Specifications

MK-23D20G2-BElastic Wire technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackageSMD
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating12V
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height2.6mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force200gf、300gf、350gf、450gf
Length13mm
Contact Material磷青铜
Life10 thousand cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK-23D20G2-BElastic Wire. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK-23D20G2-BElastic Wire Documents

MK-23D20G2-BElastic Wire datasheets or manufacturer documentation.

Datasheet: MK-23D20G2-BElastic Wire Datasheet (PDF)

MK-23D20G2-BElastic Wire Schematic Symbol & PCB Footprint

The MK-23D20G2-BElastic Wire schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.