


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Package | 插件-3P,8.5x3.5mm | |
| Contact Current | 300mA | |
| Operating Force | 2N | |
| Length | 8.5mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 10,000 cycles | |
| Actuator Style | Rectangular Button | |
| with Bracket | Without Bracket | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MK-12D13G2-BEnvironmentally Friendly Spring Wire technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Package | 插件-3P,8.5x3.5mm | |
| Contact Current | 300mA | |
| Operating Force | 2N | |
| Length | 8.5mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 10,000 cycles | |
| Actuator Style | Rectangular Button | |
| with Bracket | Without Bracket | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK-12D13G2-BEnvironmentally Friendly Spring Wire. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MK-12D13G2-BEnvironmentally Friendly Spring Wire schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.