Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MS-22D16G2-BElastic Wire2*2Handle
MS-22D16G2-BElastic Wire2*2Handle - 1
MS-22D16G2-BElastic Wire2*2Handle - 2
MS-22D16G2-BElastic Wire2*2Handle - 3
MS-22D16G2-BElastic Wire2*2Handle - 4
Extended1/4
* Images are for reference only
MS-22D16G2-BElastic Wire2*2Handle
Attributes
Value
Manufacturer
HOOYA
MFR.Part #
MS-22D16G2-BElastic Wire2*2Handle
JLCPCB Part #
C2939261
Package
Plugin
Description
10,000 Cycles 12V 3.5mm 300mA 9mm DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagePlugin
Actuator ColorBlack
Operating Force200gf、300gf
Length9mm
Voltage Rating12V
Termination StylePC Pin
Life10 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height5.5mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MS-22D16G2-BElastic Wire2*2Handle
MS-22D16G2-BElastic Wire2*2Handle

* Images are for reference only

MS-22D16G2-BElastic Wire2*2Handle

Extended
Manufacturer

HOOYA

MFR.Part #
MS-22D16G2-BElastic Wire2*2Handle
JLCPCB Part #
C2939261
Package
Plugin
Description
10,000 Cycles 12V 3.5mm 300mA 9mm DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS-22D16G2-BElastic Wire2*2Handle

* Images are for reference only

MS-22D16G2-BElastic Wire2*2Handle
Extended
Manufacturer

HOOYA

MFR.Part #
MS-22D16G2-BElastic Wire2*2Handle
JLCPCB Part #
C2939261
Package
Plugin
Description
10,000 Cycles 12V 3.5mm 300mA 9mm DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS-22D16G2-BElastic Wire2*2Handle Specifications

MS-22D16G2-BElastic Wire2*2Handle technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagePlugin
Actuator ColorBlack
Operating Force200gf、300gf
Length9mm
Voltage Rating12V
Termination StylePC Pin
Life10 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height5.5mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS-22D16G2-BElastic Wire2*2Handle. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS-22D16G2-BElastic Wire2*2Handle Documents

MS-22D16G2-BElastic Wire2*2Handle datasheets or manufacturer documentation.

Datasheet: MS-22D16G2-BElastic Wire2*2Handle Datasheet (PDF)

MS-22D16G2-BElastic Wire2*2Handle Schematic Symbol & PCB Footprint

The MS-22D16G2-BElastic Wire2*2Handle schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.