



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Package | SMD | |
| Mounting Style | Surface Mount | |
| Rank Number | TRRS | |
| Length | 12mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Connector Type | 2.5mm Headphone Jack | |
| Body Height | 4.5mm | |
| Width | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJ-244Environmental technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Package | SMD | |
| Mounting Style | Surface Mount | |
| Rank Number | TRRS | |
| Length | 12mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Connector Type | 2.5mm Headphone Jack | |
| Body Height | 4.5mm | |
| Width | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-244Environmental. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJ-244Environmental datasheets or manufacturer documentation.
Datasheet: PJ-244Environmental Datasheet (PDF)
The PJ-244Environmental schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.