Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-013DΦ1.65-PU
DC-013DΦ1.65-PU - 1
DC-013DΦ1.65-PU - 2
DC-013DΦ1.65-PU - 3
DC-013DΦ1.65-PU - 4
Extended1/4
* Images are for reference only
DC-013DΦ1.65-PU
Attributes
Value
Manufacturer
HOOYA
MFR.Part #
DC-013DΦ1.65-PU
JLCPCB Part #
C2939099
Package
Plugin
Description
1.65mm 10.9mm 12V 13.3mm 3A 4.4mm 8.9mm DC Power Jack Through Hole Plugin DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerHOOYA
PackagePlugin
Voltage Rating (Max)12V
Length10.9mm
Current Rating3A
Connector TypeDC Power Jack
Body Height13.3mm
Outside Contact Diameter4.4mm
Mounting TypeThrough Hole
Width8.9mm
Inside Contact Diameter1.65mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-013DΦ1.65-PU
DC-013DΦ1.65-PU

* Images are for reference only

DC-013DΦ1.65-PU

Extended
Manufacturer

HOOYA

MFR.Part #
DC-013DΦ1.65-PU
JLCPCB Part #
C2939099
Package
Plugin
Description
1.65mm 10.9mm 12V 13.3mm 3A 4.4mm 8.9mm DC Power Jack Through Hole Plugin DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-013DΦ1.65-PU

* Images are for reference only

DC-013DΦ1.65-PU
Extended
Manufacturer

HOOYA

MFR.Part #
DC-013DΦ1.65-PU
JLCPCB Part #
C2939099
Package
Plugin
Description
1.65mm 10.9mm 12V 13.3mm 3A 4.4mm 8.9mm DC Power Jack Through Hole Plugin DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-013DΦ1.65-PU Specifications

DC-013DΦ1.65-PU technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerHOOYA
PackagePlugin
Voltage Rating (Max)12V
Length10.9mm
Current Rating3A
Connector TypeDC Power Jack
Body Height13.3mm
Outside Contact Diameter4.4mm
Mounting TypeThrough Hole
Width8.9mm
Inside Contact Diameter1.65mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC-013DΦ1.65-PU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DC-013DΦ1.65-PU Documents

DC-013DΦ1.65-PU datasheets or manufacturer documentation.

Datasheet: DC-013DΦ1.65-PU Datasheet (PDF)

DC-013DΦ1.65-PU Schematic Symbol & PCB Footprint

The DC-013DΦ1.65-PU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.