Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. FJ5241AH
FJ5241AH - 1
FJ5241AH - 2
FJ5241AH - 3
Extended1/3
* Images are for reference only
FJ5241AH
Attributes
Value
Manufacturer
Shenzhen Zhihao Elec
MFR.Part #
FJ5241AH
JLCPCB Part #
C2938337
Package
Plugin
Description
-40℃~+85℃ 0.54 1.9V 14 segments 2 21.1mm 25.2mm 40mcd 7.9mm Common Cathode Red 插件 LED Segment Displays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerShenzhen Zhihao Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Display Type14 segments
Number of Characters2
Length25.2mm
Illumination ColorRed
Height7.9mm
Light Intensity40mcd
Pd - Power Dissipation45mW
Width21.1mm
Forward Voltage Drop1.9V
Digit/Alpha Size(inch)0.54
LED PolarityCommon Cathode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. FJ5241AH
FJ5241AH

* Images are for reference only

FJ5241AH

Extended
Manufacturer

Shenzhen Zhihao Elec

MFR.Part #
FJ5241AH
JLCPCB Part #
C2938337
Package
Plugin
Description
-40℃~+85℃ 0.54 1.9V 14 segments 2 21.1mm 25.2mm 40mcd 7.9mm Common Cathode Red 插件 LED Segment Displays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FJ5241AH

* Images are for reference only

FJ5241AH
Extended
Manufacturer

Shenzhen Zhihao Elec

MFR.Part #
FJ5241AH
JLCPCB Part #
C2938337
Package
Plugin
Description
-40℃~+85℃ 0.54 1.9V 14 segments 2 21.1mm 25.2mm 40mcd 7.9mm Common Cathode Red 插件 LED Segment Displays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FJ5241AH Specifications

FJ5241AH technical specifications, attributes, and parameters.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerShenzhen Zhihao Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Display Type14 segments
Number of Characters2
Length25.2mm
Illumination ColorRed
Height7.9mm
Light Intensity40mcd
Pd - Power Dissipation45mW
Width21.1mm
Forward Voltage Drop1.9V
Digit/Alpha Size(inch)0.54
LED PolarityCommon Cathode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJ5241AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FJ5241AH Documents

FJ5241AH datasheets or manufacturer documentation.

Datasheet: FJ5241AH Datasheet (PDF)

FJ5241AH Schematic Symbol & PCB Footprint

The FJ5241AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.