Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. WMM7027ATHD1-4/TR
WMM7027ATHD1-4/TR - 1
WMM7027ATHD1-4/TR - 2
WMM7027ATHD1-4/TR - 3
WMM7027ATHD1-4/TR - 4
Extended1/4
* Images are for reference only
WMM7027ATHD1-4/TR
Attributes
Value
Manufacturer
WILLSEMI(Will Semicon)
MFR.Part #
WMM7027ATHD1-4/TR
JLCPCB Part #
C2937715
Package
SMD-4P,2.8x1.9mm
Description
-38dB 0.95mm 1.85mm 100Ω 146uA 2.2V 2.75mm 65dB Analog output Omnidirectional SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerWILLSEMI(Will Semicon)
PackageSMD-4P,2.8x1.9mm
Operating Temperature-40℃~+100℃
Sensitivity-38dB
S/N Ratio65dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply2.2V
FeaturesOmnidirectional pickup
Height0.95mm
Impedance100Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption146uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. WMM7027ATHD1-4/TR
WMM7027ATHD1-4/TR

* Images are for reference only

WMM7027ATHD1-4/TR

Extended
Manufacturer

WILLSEMI(Will Semicon)

MFR.Part #
WMM7027ATHD1-4/TR
JLCPCB Part #
C2937715
Package
SMD-4P,2.8x1.9mm
Description
-38dB 0.95mm 1.85mm 100Ω 146uA 2.2V 2.75mm 65dB Analog output Omnidirectional SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMM7027ATHD1-4/TR

* Images are for reference only

WMM7027ATHD1-4/TR
Extended
Manufacturer

WILLSEMI(Will Semicon)

MFR.Part #
WMM7027ATHD1-4/TR
JLCPCB Part #
C2937715
Package
SMD-4P,2.8x1.9mm
Description
-38dB 0.95mm 1.85mm 100Ω 146uA 2.2V 2.75mm 65dB Analog output Omnidirectional SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMM7027ATHD1-4/TR Specifications

WMM7027ATHD1-4/TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerWILLSEMI(Will Semicon)
PackageSMD-4P,2.8x1.9mm
Operating Temperature-40℃~+100℃
Sensitivity-38dB
S/N Ratio65dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply2.2V
FeaturesOmnidirectional pickup
Height0.95mm
Impedance100Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption146uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WMM7027ATHD1-4/TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WMM7027ATHD1-4/TR Documents

WMM7027ATHD1-4/TR datasheets or manufacturer documentation.

Datasheet: WMM7027ATHD1-4/TR Datasheet (PDF)

WMM7027ATHD1-4/TR Schematic Symbol & PCB Footprint

The WMM7027ATHD1-4/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.