Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5011HBD4E
FM5011HBD4E - 1
FM5011HBD4E - 2
FM5011HBD4E - 3
Extended1/3
* Images are for reference only
FM5011HBD4E
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM5011HBD4E
JLCPCB Part #
C2937655
Package
ESOP-8
Description
-40℃~+85℃ 1 2.75V 30uA 4.2V、4.35V 4.5V~5.5V 800mA Charging IC Lithium Battery Not supported Not supported ESOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageESOP-8
Charging Saturation Voltage4.2V、4.35V
Supply Current (Iq)30uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~5.5V
Charge Current - Max800mA
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.75V
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5011HBD4E
FM5011HBD4E

* Images are for reference only

FM5011HBD4E

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5011HBD4E
JLCPCB Part #
C2937655
Package
ESOP-8
Description
-40℃~+85℃ 1 2.75V 30uA 4.2V、4.35V 4.5V~5.5V 800mA Charging IC Lithium Battery Not supported Not supported ESOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5011HBD4E

* Images are for reference only

FM5011HBD4E
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5011HBD4E
JLCPCB Part #
C2937655
Package
ESOP-8
Description
-40℃~+85℃ 1 2.75V 30uA 4.2V、4.35V 4.5V~5.5V 800mA Charging IC Lithium Battery Not supported Not supported ESOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5011HBD4E Specifications

FM5011HBD4E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageESOP-8
Charging Saturation Voltage4.2V、4.35V
Supply Current (Iq)30uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~5.5V
Charge Current - Max800mA
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.75V
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM5011HBD4E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM5011HBD4E Documents

FM5011HBD4E datasheets or manufacturer documentation.

Datasheet: FM5011HBD4E Datasheet (PDF)

FM5011HBD4E Schematic Symbol & PCB Footprint

The FM5011HBD4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.