Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TM1726
TM1726 - 1
TM1726 - 2
TM1726 - 3
Extended1/3
* Images are for reference only
TM1726
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1726
JLCPCB Part #
C2937431
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 1/3,1/2 10uA 1uA 2-Wire Serial Interface 36x4 bit 95kHz LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageLQFP-44(10x10)
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+105℃
Voltage - Supply5V
Bias1/3,1/2
Frequency95kHz
Quiescent Current1uA
FeaturesBuilt-in oscillator
Current - Supply10uA
Interface2-Wire Serial Interface
Display Configurations(Segment)36 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TM1726
TM1726

* Images are for reference only

TM1726

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1726
JLCPCB Part #
C2937431
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 1/3,1/2 10uA 1uA 2-Wire Serial Interface 36x4 bit 95kHz LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1726

* Images are for reference only

TM1726
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1726
JLCPCB Part #
C2937431
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 1/3,1/2 10uA 1uA 2-Wire Serial Interface 36x4 bit 95kHz LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1726 Specifications

TM1726 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageLQFP-44(10x10)
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+105℃
Voltage - Supply5V
Bias1/3,1/2
Frequency95kHz
Quiescent Current1uA
FeaturesBuilt-in oscillator
Current - Supply10uA
Interface2-Wire Serial Interface
Display Configurations(Segment)36 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1726. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1726 Documents

TM1726 datasheets or manufacturer documentation.

Datasheet: TM1726 Datasheet (PDF)

TM1726 Schematic Symbol & PCB Footprint

The TM1726 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.