


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-2(2.8x3.2) | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 6500K | |
| ESD Withstand Voltage | 1000V | |
| Viewing Angle | 120° | |
| Emitting Material | InGaN | |
| Luminous Intensity | 1.8cd~3.55cd | |
| Power(Watts) | 108mW | |
| Lumens | 2.8lm | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.4V~3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMT-UWB1-NX3B2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-2(2.8x3.2) | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 6500K | |
| ESD Withstand Voltage | 1000V | |
| Viewing Angle | 120° | |
| Emitting Material | InGaN | |
| Luminous Intensity | 1.8cd~3.55cd | |
| Power(Watts) | 108mW | |
| Lumens | 2.8lm | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.4V~3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMT-UWB1-NX3B2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMT-UWB1-NX3B2 datasheets or manufacturer documentation.
Datasheet: ASMT-UWB1-NX3B2 Datasheet (PDF)
The ASMT-UWB1-NX3B2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.