HT8110A0RTZ - 1
HT8110A0RTZ - 2
HT8110A0RTZ - 3
Extended1/3
* Images are for reference only
HT8110A0RTZ
Attributes
Value
Manufacturer
MFR.Part #
HT8110A0RTZ
JLCPCB Part #
C2937063
Package
SOT-23-6
Description
-40℃~+85℃ 1 15Hz 16 2.048V 2.7V~5.5V 240uA 5ppm/℃ Built-in Built-in I2C Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)240uA
Sampling Rate15Hz
FeaturesAuto calibration
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C