



- Manufacturer
- MFR.Part #
- LCB110
- JLCPCB Part #
- C2936120
- Package
- DIP-6
- Description
- 1 Form B(SPST-NC) 1.2V 120mA 23Ω 3.75kV 350V 380us 930us DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse | |
| Package | DIP-6 | |
| Load Current | 120mA | |
| Load Voltage | 350V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 930us | |
| Turn-on time | 380us | |
| RDS(on) | 23Ω | |
| Contact Form | 1 Form B(SPST-NC) | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
LCB110
Extended- Manufacturer
- MFR.Part #
- LCB110
- JLCPCB Part #
- C2936120
- Package
- DIP-6
- Description
- 1 Form B(SPST-NC) 1.2V 120mA 23Ω 3.75kV 350V 380us 930us DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LCB110
- JLCPCB Part #
- C2936120
- Package
- DIP-6
- Description
- 1 Form B(SPST-NC) 1.2V 120mA 23Ω 3.75kV 350V 380us 930us DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCB110 Specifications
LCB110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse | |
| Package | DIP-6 | |
| Load Current | 120mA | |
| Load Voltage | 350V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 930us | |
| Turn-on time | 380us | |
| RDS(on) | 23Ω | |
| Contact Form | 1 Form B(SPST-NC) | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCB110. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCB110 Documents
LCB110 datasheets or manufacturer documentation.
LCB110 Schematic Symbol & PCB Footprint
The LCB110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.