Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ES7201
ES7201 - 1
ES7201 - 2
ES7201 - 3
ES7201 - 4
Extended1/4
* Images are for reference only
ES7201
Attributes
Value
Manufacturer
Everest-semi(Everest Semiconductor)
MFR.Part #
ES7201
JLCPCB Part #
C2935828
Package
QFN-12(2.5x2.5)
Description
-40℃~+85℃ 0uA 1.7V~3.6V 2 512kHz~6.144MHz、6.144MHz 8kHz External Integrated modulator Sigma-Delta Support Yes QFN-12(2.5x2.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-12(2.5x2.5)
Clock Frequency512kHz~6.144MHz、6.144MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply1.7V~3.6V
Quiescent Current (Iq)0uA
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesIntegrated modulator
number of channels2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ES7201
ES7201

* Images are for reference only

ES7201

Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES7201
JLCPCB Part #
C2935828
Package
QFN-12(2.5x2.5)
Description
-40℃~+85℃ 0uA 1.7V~3.6V 2 512kHz~6.144MHz、6.144MHz 8kHz External Integrated modulator Sigma-Delta Support Yes QFN-12(2.5x2.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES7201

* Images are for reference only

ES7201
Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES7201
JLCPCB Part #
C2935828
Package
QFN-12(2.5x2.5)
Description
-40℃~+85℃ 0uA 1.7V~3.6V 2 512kHz~6.144MHz、6.144MHz 8kHz External Integrated modulator Sigma-Delta Support Yes QFN-12(2.5x2.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES7201 Specifications

ES7201 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerEverest-semi(Everest Semiconductor)
PackageQFN-12(2.5x2.5)
Clock Frequency512kHz~6.144MHz、6.144MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply1.7V~3.6V
Quiescent Current (Iq)0uA
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesIntegrated modulator
number of channels2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES7201. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES7201 Documents

ES7201 datasheets or manufacturer documentation.

Datasheet: ES7201 Datasheet (PDF)

ES7201 Schematic Symbol & PCB Footprint

The ES7201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.