Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. EST248TSO
EST248TSO - 1
EST248TSO - 2
EST248TSO - 3
Extended1/3
* Images are for reference only
EST248TSO
Attributes
Value
Manufacturer
Innosen
MFR.Part #
EST248TSO
JLCPCB Part #
C2935417
Package
TSOT-23
Description
-40℃~+125℃ 2.5V~5.5V Omnipolar ±2.2mT ±3.5mT TSOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInnosen
PackageTSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±2.2mT
Voltage - Supply2.5V~5.5V
FeaturesBuilt-in oscillator、Built-in hysteresis latch
Operation Points±3.5mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. EST248TSO
EST248TSO

* Images are for reference only

EST248TSO

Extended
Manufacturer

Innosen

MFR.Part #
EST248TSO
JLCPCB Part #
C2935417
Package
TSOT-23
Description
-40℃~+125℃ 2.5V~5.5V Omnipolar ±2.2mT ±3.5mT TSOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EST248TSO

* Images are for reference only

EST248TSO
Extended
Manufacturer

Innosen

MFR.Part #
EST248TSO
JLCPCB Part #
C2935417
Package
TSOT-23
Description
-40℃~+125℃ 2.5V~5.5V Omnipolar ±2.2mT ±3.5mT TSOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EST248TSO Specifications

EST248TSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInnosen
PackageTSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±2.2mT
Voltage - Supply2.5V~5.5V
FeaturesBuilt-in oscillator、Built-in hysteresis latch
Operation Points±3.5mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EST248TSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EST248TSO Documents

EST248TSO datasheets or manufacturer documentation.

Datasheet: EST248TSO Datasheet (PDF)

EST248TSO Schematic Symbol & PCB Footprint

The EST248TSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.