Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VPC5021
VPC5021 - 1
VPC5021 - 2
VPC5021 - 3
VPC5021 - 4
Extended1/4
* Images are for reference only
VPC5021
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPC5021
JLCPCB Part #
C2935412
Package
MSOP-8
Description
-40℃~+125℃ 135kHz~165kHz 80% 8V~100V Boost、Flyback、Forward CCM、DCM Isolation Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection MSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerVPSC
PackageMSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching135kHz~165kHz
Voltage - Supply8V~100V
Output Current1.5A
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyBoost、Flyback、Forward
Output Voltage170mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VPC5021
VPC5021

* Images are for reference only

VPC5021

Extended
Manufacturer

VPSC

MFR.Part #
VPC5021
JLCPCB Part #
C2935412
Package
MSOP-8
Description
-40℃~+125℃ 135kHz~165kHz 80% 8V~100V Boost、Flyback、Forward CCM、DCM Isolation Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection MSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPC5021

* Images are for reference only

VPC5021
Extended
Manufacturer

VPSC

MFR.Part #
VPC5021
JLCPCB Part #
C2935412
Package
MSOP-8
Description
-40℃~+125℃ 135kHz~165kHz 80% 8V~100V Boost、Flyback、Forward CCM、DCM Isolation Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection MSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPC5021 Specifications

VPC5021 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerVPSC
PackageMSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching135kHz~165kHz
Voltage - Supply8V~100V
Output Current1.5A
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyBoost、Flyback、Forward
Output Voltage170mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPC5021. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPC5021 Documents

VPC5021 datasheets or manufacturer documentation.

Datasheet: VPC5021 Datasheet (PDF)

VPC5021 Schematic Symbol & PCB Footprint

The VPC5021 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.