Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1507T5
TD1507T5 - 1
TD1507T5 - 2
TD1507T5 - 3
TD1507T5 - 4
Extended1/4
* Images are for reference only
TD1507T5
Attributes
Value
Manufacturer
Techcode Semicon
MFR.Part #
TD1507T5
JLCPCB Part #
C2935193
Package
TO-252-5
Description
-40℃~+125℃@(TJ) 1 127kHz~173kHz 3.6V~45V 3A 5V Buck Buck Built-in Fixed TO-252-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageTO-252-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching127kHz~173kHz
Voltage - Supply3.6V~45V
Output TypeFixed
Output Current3A
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1507T5
TD1507T5

* Images are for reference only

TD1507T5

Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1507T5
JLCPCB Part #
C2935193
Package
TO-252-5
Description
-40℃~+125℃@(TJ) 1 127kHz~173kHz 3.6V~45V 3A 5V Buck Buck Built-in Fixed TO-252-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1507T5

* Images are for reference only

TD1507T5
Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1507T5
JLCPCB Part #
C2935193
Package
TO-252-5
Description
-40℃~+125℃@(TJ) 1 127kHz~173kHz 3.6V~45V 3A 5V Buck Buck Built-in Fixed TO-252-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1507T5 Specifications

TD1507T5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageTO-252-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching127kHz~173kHz
Voltage - Supply3.6V~45V
Output TypeFixed
Output Current3A
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD1507T5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD1507T5 Documents

TD1507T5 datasheets or manufacturer documentation.

Datasheet: TD1507T5 Datasheet (PDF)

TD1507T5 Schematic Symbol & PCB Footprint

The TD1507T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.