



- Manufacturer
- MFR.Part #
- LM324D
- JLCPCB Part #
- C2935189
- Package
- SO-14
- Description
- -15V~-1.5V、1.5V~15V 0℃~+70℃ 200pA/℃ 20nA 2mV 2nA 30uV/℃ 32V 3V~30V 700uA 70dB Built-in compensation SO-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Single Supply | 3V~30V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 700uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Current Drift (Ios TC) | 200pA/℃ | |
| Dual Supply | -15V~-1.5V、1.5V~15V |

* Images are for reference only
LM324D
Extended- Manufacturer
- MFR.Part #
- LM324D
- JLCPCB Part #
- C2935189
- Package
- SO-14
- Description
- -15V~-1.5V、1.5V~15V 0℃~+70℃ 200pA/℃ 20nA 2mV 2nA 30uV/℃ 32V 3V~30V 700uA 70dB Built-in compensation SO-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM324D
- JLCPCB Part #
- C2935189
- Package
- SO-14
- Description
- -15V~-1.5V、1.5V~15V 0℃~+70℃ 200pA/℃ 20nA 2mV 2nA 30uV/℃ 32V 3V~30V 700uA 70dB Built-in compensation SO-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM324D Specifications
LM324D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Single Supply | 3V~30V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 700uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Current Drift (Ios TC) | 200pA/℃ | |
| Dual Supply | -15V~-1.5V、1.5V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM324D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM324D Documents
LM324D datasheets or manufacturer documentation.
Datasheet: LM324D Datasheet (PDF)
LM324D Schematic Symbol & PCB Footprint
The LM324D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.