Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LPW5210B5F
LPW5210B5F - 1
LPW5210B5F - 2
LPW5210B5F - 3
LPW5210B5F - 4
Extended1/4
* Images are for reference only
LPW5210B5F
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LPW5210B5F
JLCPCB Part #
C2935097
Package
SOT-23-5
Description
-40℃~+85℃ 1.5A 16uA 2.5V~6V Not supported Programmable charging current、Soft-start、Short-Circuit Protection SOT-23-5 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerLOWPOWER
PackageSOT-23-5
Supply Current (Iq)16uA
Operating Temperature-40℃~+85℃
Charge Current - Max1.5A
Battery Temperature DetectionNot supported
Voltage - Supply2.5V~6V
FeaturesProgrammable charging current、Soft-start、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LPW5210B5F
LPW5210B5F

* Images are for reference only

LPW5210B5F

Extended
Manufacturer

LOWPOWER

MFR.Part #
LPW5210B5F
JLCPCB Part #
C2935097
Package
SOT-23-5
Description
-40℃~+85℃ 1.5A 16uA 2.5V~6V Not supported Programmable charging current、Soft-start、Short-Circuit Protection SOT-23-5 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPW5210B5F

* Images are for reference only

LPW5210B5F
Extended
Manufacturer

LOWPOWER

MFR.Part #
LPW5210B5F
JLCPCB Part #
C2935097
Package
SOT-23-5
Description
-40℃~+85℃ 1.5A 16uA 2.5V~6V Not supported Programmable charging current、Soft-start、Short-Circuit Protection SOT-23-5 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPW5210B5F Specifications

LPW5210B5F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerLOWPOWER
PackageSOT-23-5
Supply Current (Iq)16uA
Operating Temperature-40℃~+85℃
Charge Current - Max1.5A
Battery Temperature DetectionNot supported
Voltage - Supply2.5V~6V
FeaturesProgrammable charging current、Soft-start、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPW5210B5F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPW5210B5F Documents

LPW5210B5F datasheets or manufacturer documentation.

Datasheet: LPW5210B5F Datasheet (PDF)

LPW5210B5F Schematic Symbol & PCB Footprint

The LPW5210B5F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.