Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP7804SOF
LP7804SOF - 1
LP7804SOF - 2
LP7804SOF - 3
LP7804SOF - 4
Extended1/4
* Images are for reference only
LP7804SOF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP7804SOF
JLCPCB Part #
C2935093
Package
SSOP-16-150mil
Description
-20℃~+80℃ 1 1A 23uA 3V 4.2V 4.5V~30V Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 SSOP-16-150mil Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageSSOP-16-150mil
Charging Saturation Voltage4.2V
Supply Current (Iq)23uA
Operating Temperature-20℃~+80℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
Voltage - Supply4.5V~30V
End-Off Voltage3V
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP7804SOF
LP7804SOF

* Images are for reference only

LP7804SOF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP7804SOF
JLCPCB Part #
C2935093
Package
SSOP-16-150mil
Description
-20℃~+80℃ 1 1A 23uA 3V 4.2V 4.5V~30V Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 SSOP-16-150mil Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP7804SOF

* Images are for reference only

LP7804SOF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP7804SOF
JLCPCB Part #
C2935093
Package
SSOP-16-150mil
Description
-20℃~+80℃ 1 1A 23uA 3V 4.2V 4.5V~30V Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 SSOP-16-150mil Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP7804SOF Specifications

LP7804SOF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageSSOP-16-150mil
Charging Saturation Voltage4.2V
Supply Current (Iq)23uA
Operating Temperature-20℃~+80℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
Voltage - Supply4.5V~30V
End-Off Voltage3V
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP7804SOF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP7804SOF Documents

LP7804SOF datasheets or manufacturer documentation.

Datasheet: LP7804SOF Datasheet (PDF)

LP7804SOF Schematic Symbol & PCB Footprint

The LP7804SOF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.