Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BWLS001611094R7K00
BWLS001611094R7K00 - 1
BWLS001611094R7K00 - 2
BWLS001611094R7K00 - 3
BWLS001611094R7K00 - 4
Extended1/4
* Images are for reference only
BWLS001611094R7K00
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BWLS001611094R7K00
JLCPCB Part #
C2935078
Package
SMD,1.6x1.1mm
Description
18@7.9MHz 2.1Ω 4.7uH 420mA 69MHz ±10% SMD,1.6x1.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
PackageSMD,1.6x1.1mm
Inductance4.7uH
Q @ Frequency18@7.9MHz
Frequency - Self Resonant69MHz
Tolerance±10%
Current Rating420mA
DC Resistance(DCR)2.1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BWLS001611094R7K00
BWLS001611094R7K00

* Images are for reference only

BWLS001611094R7K00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWLS001611094R7K00
JLCPCB Part #
C2935078
Package
SMD,1.6x1.1mm
Description
18@7.9MHz 2.1Ω 4.7uH 420mA 69MHz ±10% SMD,1.6x1.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWLS001611094R7K00

* Images are for reference only

BWLS001611094R7K00
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWLS001611094R7K00
JLCPCB Part #
C2935078
Package
SMD,1.6x1.1mm
Description
18@7.9MHz 2.1Ω 4.7uH 420mA 69MHz ±10% SMD,1.6x1.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWLS001611094R7K00 Specifications

BWLS001611094R7K00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
PackageSMD,1.6x1.1mm
Inductance4.7uH
Q @ Frequency18@7.9MHz
Frequency - Self Resonant69MHz
Tolerance±10%
Current Rating420mA
DC Resistance(DCR)2.1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWLS001611094R7K00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWLS001611094R7K00 Documents

BWLS001611094R7K00 datasheets or manufacturer documentation.

Datasheet: BWLS001611094R7K00 Datasheet (PDF)

BWLS001611094R7K00 Schematic Symbol & PCB Footprint

The BWLS001611094R7K00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.