Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SY6702DFC
SY6702DFC - 1
SY6702DFC - 2
SY6702DFC - 3
Extended1/3
* Images are for reference only
SY6702DFC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY6702DFC
JLCPCB Part #
C2934680
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 1 1.8A 2.5V~16V 2.5V~16V 380mΩ Bipolar Driver Yes WSON-8-EP(2x2) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSilergy Corp
PackageWSON-8-EP(2x2)
Motor Drive Voltage(Vm)2.5V~16V
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current1.8A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
Control Voltage2.5V~16V
RDS(on)380mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SY6702DFC
SY6702DFC

* Images are for reference only

SY6702DFC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6702DFC
JLCPCB Part #
C2934680
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 1 1.8A 2.5V~16V 2.5V~16V 380mΩ Bipolar Driver Yes WSON-8-EP(2x2) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6702DFC

* Images are for reference only

SY6702DFC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6702DFC
JLCPCB Part #
C2934680
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 1 1.8A 2.5V~16V 2.5V~16V 380mΩ Bipolar Driver Yes WSON-8-EP(2x2) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6702DFC Specifications

SY6702DFC technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSilergy Corp
PackageWSON-8-EP(2x2)
Motor Drive Voltage(Vm)2.5V~16V
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current1.8A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
Control Voltage2.5V~16V
RDS(on)380mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY6702DFC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY6702DFC Documents

SY6702DFC datasheets or manufacturer documentation.

Datasheet: SY6702DFC Datasheet (PDF)

SY6702DFC Schematic Symbol & PCB Footprint

The SY6702DFC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.