Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HGDESM013A
HGDESM013A - 1
HGDESM013A - 2
HGDESM013A - 3
Extended1/3
* Images are for reference only
HGDESM013A
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
HGDESM013A
JLCPCB Part #
C2932853
Package
SMD
Description
-40℃~+85℃ 1.3mT 1.6V~3.6V 3uA、5uA 8Gs Unipolar SMD Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points8Gs
Voltage - Supply1.6V~3.6V
Operation Points1.3mT
Operating Current3uA、5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HGDESM013A
HGDESM013A

* Images are for reference only

HGDESM013A

Extended
Manufacturer

ALPSALPINE

MFR.Part #
HGDESM013A
JLCPCB Part #
C2932853
Package
SMD
Description
-40℃~+85℃ 1.3mT 1.6V~3.6V 3uA、5uA 8Gs Unipolar SMD Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HGDESM013A

* Images are for reference only

HGDESM013A
Extended
Manufacturer

ALPSALPINE

MFR.Part #
HGDESM013A
JLCPCB Part #
C2932853
Package
SMD
Description
-40℃~+85℃ 1.3mT 1.6V~3.6V 3uA、5uA 8Gs Unipolar SMD Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HGDESM013A Specifications

HGDESM013A technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points8Gs
Voltage - Supply1.6V~3.6V
Operation Points1.3mT
Operating Current3uA、5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGDESM013A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HGDESM013A Documents

HGDESM013A datasheets or manufacturer documentation.

Datasheet: HGDESM013A Datasheet (PDF)

HGDESM013A Schematic Symbol & PCB Footprint

The HGDESM013A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.