Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. TC4018RGB-3CJH-TX1812RA
TC4018RGB-3CJH-TX1812RA - 1
TC4018RGB-3CJH-TX1812RA - 2
TC4018RGB-3CJH-TX1812RA - 3
TC4018RGB-3CJH-TX1812RA - 4
Extended1/4
* Images are for reference only
TC4018RGB-3CJH-TX1812RA
Attributes
Value
Manufacturer
TCWIN
MFR.Part #
TC4018RGB-3CJH-TX1812RA
JLCPCB Part #
C2932325
Package
SMD-4P,4x2mm
Description
-40℃~+85℃ 1.8mm 2mm 4mm B:200mcd~400mcd、R:200mcd~400mcd、G:800mcd~1200mcd R:12mA、G:12mA、B:12mA R:620nm~625nm、G:520nm~525nm、B:465nm~470nm SMD-4P,4x2mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTCWIN
PackageSMD-4P,4x2mm
Height1.8mm
Width2mm
Forward Current - R12mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B200mcd~400mcd
Dominant Wavelength - B465nm~470nm
Forward Current - G12mA
Luminous Intensity - G800mcd~1200mcd
Forward Current - B12mA
Luminous Intensity - R200mcd~400mcd
Length4mm
Dominant Wavelength - G520nm~525nm
Dominant Wavelength - R620nm~625nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. TC4018RGB-3CJH-TX1812RA
TC4018RGB-3CJH-TX1812RA

* Images are for reference only

TC4018RGB-3CJH-TX1812RA

Extended
Manufacturer

TCWIN

MFR.Part #
TC4018RGB-3CJH-TX1812RA
JLCPCB Part #
C2932325
Package
SMD-4P,4x2mm
Description
-40℃~+85℃ 1.8mm 2mm 4mm B:200mcd~400mcd、R:200mcd~400mcd、G:800mcd~1200mcd R:12mA、G:12mA、B:12mA R:620nm~625nm、G:520nm~525nm、B:465nm~470nm SMD-4P,4x2mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4018RGB-3CJH-TX1812RA

* Images are for reference only

TC4018RGB-3CJH-TX1812RA
Extended
Manufacturer

TCWIN

MFR.Part #
TC4018RGB-3CJH-TX1812RA
JLCPCB Part #
C2932325
Package
SMD-4P,4x2mm
Description
-40℃~+85℃ 1.8mm 2mm 4mm B:200mcd~400mcd、R:200mcd~400mcd、G:800mcd~1200mcd R:12mA、G:12mA、B:12mA R:620nm~625nm、G:520nm~525nm、B:465nm~470nm SMD-4P,4x2mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4018RGB-3CJH-TX1812RA Specifications

TC4018RGB-3CJH-TX1812RA technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTCWIN
PackageSMD-4P,4x2mm
Height1.8mm
Width2mm
Forward Current - R12mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B200mcd~400mcd
Dominant Wavelength - B465nm~470nm
Forward Current - G12mA
Luminous Intensity - G800mcd~1200mcd
Forward Current - B12mA
Luminous Intensity - R200mcd~400mcd
Length4mm
Dominant Wavelength - G520nm~525nm
Dominant Wavelength - R620nm~625nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4018RGB-3CJH-TX1812RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC4018RGB-3CJH-TX1812RA Documents

TC4018RGB-3CJH-TX1812RA datasheets or manufacturer documentation.

Datasheet: TC4018RGB-3CJH-TX1812RA Datasheet (PDF)

TC4018RGB-3CJH-TX1812RA Schematic Symbol & PCB Footprint

The TC4018RGB-3CJH-TX1812RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.