Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. 2060A(N MOS)
2060A(N MOS) - 1
2060A(N MOS) - 2
2060A(N MOS) - 3
Extended1/3
* Images are for reference only
2060A(N MOS)
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
2060A(N MOS)
JLCPCB Part #
C2932009
Package
TO-252
Description
-55℃~+155℃ 1V 2.95nF 20V 305pF 36nC@4.5V 389pF 6.5mΩ@4.5V 60A 62W N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerShenzhen Fuman Elec
PackageTO-252
Operating Temperature-55℃~+155℃
TypeN-Channel
Input Capacitance(Ciss)2.95nF
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)36nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)305pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage20V
Output Capacitance(Coss)389pF
Pd - Power Dissipation62W
RDS(on)6.5mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. 2060A(N MOS)
2060A(N MOS)

* Images are for reference only

2060A(N MOS)

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
2060A(N MOS)
JLCPCB Part #
C2932009
Package
TO-252
Description
-55℃~+155℃ 1V 2.95nF 20V 305pF 36nC@4.5V 389pF 6.5mΩ@4.5V 60A 62W N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2060A(N MOS)

* Images are for reference only

2060A(N MOS)
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
2060A(N MOS)
JLCPCB Part #
C2932009
Package
TO-252
Description
-55℃~+155℃ 1V 2.95nF 20V 305pF 36nC@4.5V 389pF 6.5mΩ@4.5V 60A 62W N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2060A(N MOS) Specifications

2060A(N MOS) technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerShenzhen Fuman Elec
PackageTO-252
Operating Temperature-55℃~+155℃
TypeN-Channel
Input Capacitance(Ciss)2.95nF
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)36nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)305pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage20V
Output Capacitance(Coss)389pF
Pd - Power Dissipation62W
RDS(on)6.5mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2060A(N MOS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2060A(N MOS) Documents

2060A(N MOS) datasheets or manufacturer documentation.

Datasheet: 2060A(N MOS) Datasheet (PDF)

2060A(N MOS) Schematic Symbol & PCB Footprint

The 2060A(N MOS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.