
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 50kHz~500kHz | |
| Duty Cycle(Max) | 48% | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start | |
| Topology | Flyback、Forward | |
| Pd - Power Dissipation | 0.45W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC1252F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 50kHz~500kHz | |
| Duty Cycle(Max) | 48% | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start | |
| Topology | Flyback、Forward | |
| Pd - Power Dissipation | 0.45W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1252F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC1252F datasheets or manufacturer documentation.
Datasheet: TC1252F Datasheet (PDF)
The TC1252F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.