Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SLH-650LK
SLH-650LK - 1
SLH-650LK - 2
SLH-650LK - 3
Extended1/3
* Images are for reference only
SLH-650LK
Attributes
Value
Manufacturer
Surgwave
MFR.Part #
SLH-650LK
JLCPCB Part #
C2931949
Package
-
Description
1.2mm 14mΩ 15A 1mΩ 20A 20V 23.2mm 2W 5.5mm 5s 6.5A - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSurgwave
Package-
Voltage - Max20V
Power Dissipation2W
Time to Trip(Max)5s
Length23.2mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current15A
Hold Current6.5A
Height1.2mm
Current - Max20A
Width5.5mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SLH-650LK
SLH-650LK

* Images are for reference only

SLH-650LK

Extended
Manufacturer

Surgwave

MFR.Part #
SLH-650LK
JLCPCB Part #
C2931949
Package
-
Description
1.2mm 14mΩ 15A 1mΩ 20A 20V 23.2mm 2W 5.5mm 5s 6.5A - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLH-650LK

* Images are for reference only

SLH-650LK
Extended
Manufacturer

Surgwave

MFR.Part #
SLH-650LK
JLCPCB Part #
C2931949
Package
-
Description
1.2mm 14mΩ 15A 1mΩ 20A 20V 23.2mm 2W 5.5mm 5s 6.5A - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLH-650LK Specifications

SLH-650LK technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSurgwave
Package-
Voltage - Max20V
Power Dissipation2W
Time to Trip(Max)5s
Length23.2mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current15A
Hold Current6.5A
Height1.2mm
Current - Max20A
Width5.5mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLH-650LK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLH-650LK Schematic Symbol & PCB Footprint

The SLH-650LK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.