Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DSD4V5TC
DSD4V5TC - 1
DSD4V5TC - 2
DSD4V5TC - 3
DSD4V5TC - 4
Extended1/4
* Images are for reference only
DSD4V5TC
Attributes
Value
Manufacturer
Doeshare
MFR.Part #
DSD4V5TC
JLCPCB Part #
C2931618
Package
SOD-323
Description
-55℃~+125℃ 1 160A 1uA 20V 3.2kW@8/20us 300pF 4.5V 4.6V Bidirectional TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDoeshare
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance300pF
Peak Pulse Power Dissipation (Ppp)3.2kW@8/20us
Number of Channels1
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)160A
Voltage - Breakdown4.6V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DSD4V5TC
DSD4V5TC

* Images are for reference only

DSD4V5TC

Extended
Manufacturer

Doeshare

MFR.Part #
DSD4V5TC
JLCPCB Part #
C2931618
Package
SOD-323
Description
-55℃~+125℃ 1 160A 1uA 20V 3.2kW@8/20us 300pF 4.5V 4.6V Bidirectional TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSD4V5TC

* Images are for reference only

DSD4V5TC
Extended
Manufacturer

Doeshare

MFR.Part #
DSD4V5TC
JLCPCB Part #
C2931618
Package
SOD-323
Description
-55℃~+125℃ 1 160A 1uA 20V 3.2kW@8/20us 300pF 4.5V 4.6V Bidirectional TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSD4V5TC Specifications

DSD4V5TC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDoeshare
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance300pF
Peak Pulse Power Dissipation (Ppp)3.2kW@8/20us
Number of Channels1
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)160A
Voltage - Breakdown4.6V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSD4V5TC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSD4V5TC Documents

DSD4V5TC datasheets or manufacturer documentation.

Datasheet: DSD4V5TC Datasheet (PDF)

DSD4V5TC Schematic Symbol & PCB Footprint

The DSD4V5TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.