Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Hexagon socket cylindrical head screw
  6. 383
383 - 1
383 - 2
383 - 3
Mechanical Assembly1/3
* Images are for reference only
383
Attributes
Value
Manufacturer
Tong Ming
MFR.Part #
383
JLCPCB Part #
C2931417
Package
-
Description
0.8mm 304 stainless steel 5mm 8mm DIN912 Fully Threaded M5X8 Natural color - Hexagon socket cylindrical head screw ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryHardware Fasteners/Hexagon socket cylindrical head screw
ManufacturerTong Ming
Package-
standardDIN912
surface treatmentNatural color
material quality304 stainless steel
Length Code8mm
specificationsM5X8
Thread coverage rangeFull thread
Nominal diameter5mm
pitch0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Hexagon socket cylindrical head screw
  6. 383
383

* Images are for reference only

383

Mechanical Assembly
Manufacturer

Tong Ming

MFR.Part #
383
JLCPCB Part #
C2931417
Package
-
Description
0.8mm 304 stainless steel 5mm 8mm DIN912 Fully Threaded M5X8 Natural color - Hexagon socket cylindrical head screw ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

383

* Images are for reference only

383
Mechanical Assembly
Manufacturer

Tong Ming

MFR.Part #
383
JLCPCB Part #
C2931417
Package
-
Description
0.8mm 304 stainless steel 5mm 8mm DIN912 Fully Threaded M5X8 Natural color - Hexagon socket cylindrical head screw ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

383 Specifications

383 technical specifications, attributes, and parameters.

AttributesValue
CategoryHardware Fasteners/Hexagon socket cylindrical head screw
ManufacturerTong Ming
Package-
standardDIN912
surface treatmentNatural color
material quality304 stainless steel
Length Code8mm
specificationsM5X8
Thread coverage rangeFull thread
Nominal diameter5mm
pitch0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 383. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

383 Documents

383 datasheets or manufacturer documentation.

Datasheet: 383 Datasheet (PDF)

383 Schematic Symbol & PCB Footprint

The 383 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.