WNM3060-6/TR - 1
WNM3060-6/TR - 2
WNM3060-6/TR - 3
WNM3060-6/TR - 4
Extended1/4
* Images are for reference only
WNM3060-6/TR
Attributes
Value
MFR.Part #
WNM3060-6/TR
JLCPCB Part #
C2931328
Package
DFN2x2-6L
Description
-55℃~+150℃ 1 N-channel 1.225nF 1.2W 14.3A 142pF 184pF 2.5V 24nC@10V 30V 5.7mΩ@10V N-Channel DFN2x2-6L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerWILLSEMI(Will Semicon)
PackageDFN2x2-6L
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.225nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)24nC@10V
Reverse Transfer Capacitance (Crss@Vds)142pF
Current - Continuous Drain(Id)14.3A
Drain to Source Voltage30V
Output Capacitance(Coss)184pF
Pd - Power Dissipation1.2W
RDS(on)5.7mΩ@10V