



- Manufacturer
- MFR.Part #
- WD1502F-6/TR
- JLCPCB Part #
- C2931307
- Package
- TSOT-23-6L
- Description
- -40℃~+85℃ 1 2A 4.5V~28V 60uA 650kHz Adjustable Buck Buck Built-in Yes TSOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | TSOT-23-6L | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 650kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~28V | |
| Output Current | 2A | |
| Quiescent Current | 60uA | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
WD1502F-6/TR
Extended- Manufacturer
- MFR.Part #
- WD1502F-6/TR
- JLCPCB Part #
- C2931307
- Package
- TSOT-23-6L
- Description
- -40℃~+85℃ 1 2A 4.5V~28V 60uA 650kHz Adjustable Buck Buck Built-in Yes TSOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WD1502F-6/TR
- JLCPCB Part #
- C2931307
- Package
- TSOT-23-6L
- Description
- -40℃~+85℃ 1 2A 4.5V~28V 60uA 650kHz Adjustable Buck Buck Built-in Yes TSOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WD1502F-6/TR Specifications
WD1502F-6/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | TSOT-23-6L | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 650kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~28V | |
| Output Current | 2A | |
| Quiescent Current | 60uA | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WD1502F-6/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WD1502F-6/TR Documents
WD1502F-6/TR datasheets or manufacturer documentation.
Datasheet: WD1502F-6/TR Datasheet (PDF)
WD1502F-6/TR Schematic Symbol & PCB Footprint
The WD1502F-6/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.