



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | WLCSP-9L | |
| Ron | 60mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 100pF | |
| -3dB Bandwidth | 100MHz | |
| Voltage - Supply | 2.5V~4.5V | |
| Features | Glitch-free switching | |
| Turn-off time | 150ns | |
| Turn-on time | 150ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WAS4766C-9/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | WLCSP-9L | |
| Ron | 60mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 100pF | |
| -3dB Bandwidth | 100MHz | |
| Voltage - Supply | 2.5V~4.5V | |
| Features | Glitch-free switching | |
| Turn-off time | 150ns | |
| Turn-on time | 150ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAS4766C-9/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WAS4766C-9/TR datasheets or manufacturer documentation.
Datasheet: WAS4766C-9/TR Datasheet (PDF)
The WAS4766C-9/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.