Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UTC3846D
UTC3846D - 1
UTC3846D - 2
UTC3846D - 3
Extended1/3
* Images are for reference only
UTC3846D
Attributes
Value
Manufacturer
YW
MFR.Part #
UTC3846D
JLCPCB Part #
C2931051
Package
DIP-16-300mil
Description
0℃~+70℃ 100uVrms 5.1V 80ppm/℃ 8V~40V Fixed ±1% DIP-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYW
PackageDIP-16-300mil
Operating Temperature0℃~+70℃
Voltage - Supply8V~40V
Output TypeFixed
Tolerance±1%
Temperature Coefficient80ppm/℃
Output Voltage5.1V
Noise - 10Hz to 10kHz100uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UTC3846D
UTC3846D

* Images are for reference only

UTC3846D

Extended
Manufacturer

YW

MFR.Part #
UTC3846D
JLCPCB Part #
C2931051
Package
DIP-16-300mil
Description
0℃~+70℃ 100uVrms 5.1V 80ppm/℃ 8V~40V Fixed ±1% DIP-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UTC3846D

* Images are for reference only

UTC3846D
Extended
Manufacturer

YW

MFR.Part #
UTC3846D
JLCPCB Part #
C2931051
Package
DIP-16-300mil
Description
0℃~+70℃ 100uVrms 5.1V 80ppm/℃ 8V~40V Fixed ±1% DIP-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UTC3846D Specifications

UTC3846D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYW
PackageDIP-16-300mil
Operating Temperature0℃~+70℃
Voltage - Supply8V~40V
Output TypeFixed
Tolerance±1%
Temperature Coefficient80ppm/℃
Output Voltage5.1V
Noise - 10Hz to 10kHz100uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UTC3846D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UTC3846D Documents

UTC3846D datasheets or manufacturer documentation.

Datasheet: UTC3846D Datasheet (PDF)

UTC3846D Schematic Symbol & PCB Footprint

The UTC3846D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.