Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. GD32F405VGH6
GD32F405VGH6 - 1
GD32F405VGH6 - 2
GD32F405VGH6 - 3
Extended1/3
* Images are for reference only
GD32F405VGH6
Attributes
Value
Manufacturer
GigaDevice Semicon Beijing
MFR.Part #
GD32F405VGH6
JLCPCB Part #
C2930534
Package
BGA-100
Description
-40℃~+85℃ 12bit 12bit 168MHz 192KB 1MB 2.6V~3.6V 32 Bit 82 ARM Cortex-M4 Built-in+External FLASH Power-on reset (POR) BGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGigaDevice Semicon Beijing
PackageBGA-100
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size192KB
CPU CoreARM Cortex-M4
Number of I/O82
Oscillator TypeBuilt-in+External
CPU Maximum Speed168MHz
Program Storage Size1MB
Voltage - Supply2.6V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. GD32F405VGH6
GD32F405VGH6

* Images are for reference only

GD32F405VGH6

Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD32F405VGH6
JLCPCB Part #
C2930534
Package
BGA-100
Description
-40℃~+85℃ 12bit 12bit 168MHz 192KB 1MB 2.6V~3.6V 32 Bit 82 ARM Cortex-M4 Built-in+External FLASH Power-on reset (POR) BGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD32F405VGH6

* Images are for reference only

GD32F405VGH6
Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD32F405VGH6
JLCPCB Part #
C2930534
Package
BGA-100
Description
-40℃~+85℃ 12bit 12bit 168MHz 192KB 1MB 2.6V~3.6V 32 Bit 82 ARM Cortex-M4 Built-in+External FLASH Power-on reset (POR) BGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD32F405VGH6 Specifications

GD32F405VGH6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGigaDevice Semicon Beijing
PackageBGA-100
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size192KB
CPU CoreARM Cortex-M4
Number of I/O82
Oscillator TypeBuilt-in+External
CPU Maximum Speed168MHz
Program Storage Size1MB
Voltage - Supply2.6V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD32F405VGH6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GD32F405VGH6 Documents

GD32F405VGH6 datasheets or manufacturer documentation.

Datasheet: GD32F405VGH6 Datasheet (PDF)

GD32F405VGH6 Schematic Symbol & PCB Footprint

The GD32F405VGH6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.