Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT2610MRER
SCT2610MRER - 1
SCT2610MRER - 2
SCT2610MRER - 3
SCT2610MRER - 4
Extended1/4
* Images are for reference only
SCT2610MRER
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT2610MRER
JLCPCB Part #
C2929525
Package
EMSOP-10-EP
Description
-40℃~+150℃@(TJ) 1 1.5A 100kHz~1.2MHz 190uA 3.8V~60V 800mV~57V Adjustable Buck Buck Built-in No EMSOP-10-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageEMSOP-10-EP
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~1.2MHz
Voltage - Supply3.8V~60V
Output TypeAdjustable
Output Current1.5A
Quiescent Current190uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~57V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT2610MRER
SCT2610MRER

* Images are for reference only

SCT2610MRER

Extended
Manufacturer

SCT

MFR.Part #
SCT2610MRER
JLCPCB Part #
C2929525
Package
EMSOP-10-EP
Description
-40℃~+150℃@(TJ) 1 1.5A 100kHz~1.2MHz 190uA 3.8V~60V 800mV~57V Adjustable Buck Buck Built-in No EMSOP-10-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT2610MRER

* Images are for reference only

SCT2610MRER
Extended
Manufacturer

SCT

MFR.Part #
SCT2610MRER
JLCPCB Part #
C2929525
Package
EMSOP-10-EP
Description
-40℃~+150℃@(TJ) 1 1.5A 100kHz~1.2MHz 190uA 3.8V~60V 800mV~57V Adjustable Buck Buck Built-in No EMSOP-10-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT2610MRER Specifications

SCT2610MRER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageEMSOP-10-EP
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~1.2MHz
Voltage - Supply3.8V~60V
Output TypeAdjustable
Output Current1.5A
Quiescent Current190uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~57V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT2610MRER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT2610MRER Documents

SCT2610MRER datasheets or manufacturer documentation.

Datasheet: SCT2610MRER Datasheet (PDF)

SCT2610MRER Schematic Symbol & PCB Footprint

The SCT2610MRER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.