



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | SHOU HAN | |
| Package | SMD,12.3x12.3mm | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| Current Rating | 1.16A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 299mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYH127-220UH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | SHOU HAN | |
| Package | SMD,12.3x12.3mm | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| Current Rating | 1.16A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 299mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYH127-220UH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYH127-220UH datasheets or manufacturer documentation.
Datasheet: CYH127-220UH Datasheet (PDF)
The CYH127-220UH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.