TLP5702(D4-TP,E - 1
TLP5702(D4-TP,E - 2
TLP5702(D4-TP,E - 3
TLP5702(D4-TP,E - 4
Extended1/4
* Images are for reference only
TLP5702(D4-TP,E
Attributes
Value
Manufacturer
MFR.Part #
TLP5702(D4-TP,E
JLCPCB Part #
C2929223
Package
SOP-6
Description
-40℃~+110℃ 1 1.55V 15V~30V 2.5A 200ns 200ns 20kV/us 20mA 35V 5V 5kV 5mA DC SOP-6 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackageSOP-6
High level Delay Time200ns
Operating Temperature-40℃~+110℃
Forward Current(If)20mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
CMTI(kV/us)20kV/us
Number of Channels1
Output voltage35V
Voltage - Supply15V~30V
Input threshold current5mA
FeaturesUnder-voltage lockout
Low level Delay Time200ns
Output current2.5A
Voltage - Forward(Vf)1.55V