



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Length | 5mm | |
| Voltage - Supply | 3V~6V | |
| Quiescent Current | 35uA | |
| Height | 1.55mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG4003C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Length | 5mm | |
| Voltage - Supply | 3V~6V | |
| Quiescent Current | 35uA | |
| Height | 1.55mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG4003C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG4003C datasheets or manufacturer documentation.
Datasheet: EG4003C Datasheet (PDF)
The EG4003C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.