Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3116D
EG3116D - 1
EG3116D - 2
EG3116D - 3
Extended1/3
* Images are for reference only
EG3116D
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG3116D
JLCPCB Part #
C2929098
Package
SOP-8
Description
-300mV~1V -45℃~+125℃ 10V~20V 120ns 2 2.5A 200uA 2A 80ns IGBT、MOSFET Low Side、High Side SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL260ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)200uA
Fall Time80ns
Rise Time120ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
Propagation Delay tpLH290ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3116D
EG3116D

* Images are for reference only

EG3116D

Extended
Manufacturer

EG Micro

MFR.Part #
EG3116D
JLCPCB Part #
C2929098
Package
SOP-8
Description
-300mV~1V -45℃~+125℃ 10V~20V 120ns 2 2.5A 200uA 2A 80ns IGBT、MOSFET Low Side、High Side SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3116D

* Images are for reference only

EG3116D
Extended
Manufacturer

EG Micro

MFR.Part #
EG3116D
JLCPCB Part #
C2929098
Package
SOP-8
Description
-300mV~1V -45℃~+125℃ 10V~20V 120ns 2 2.5A 200uA 2A 80ns IGBT、MOSFET Low Side、High Side SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3116D Specifications

EG3116D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL260ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)200uA
Fall Time80ns
Rise Time120ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
Propagation Delay tpLH290ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG3116D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG3116D Documents

EG3116D datasheets or manufacturer documentation.

Datasheet: EG3116D Datasheet (PDF)

EG3116D Schematic Symbol & PCB Footprint

The EG3116D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.