Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3113D
EG3113D - 1
EG3113D - 2
EG3113D - 3
Extended1/3
* Images are for reference only
EG3113D
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG3113D
JLCPCB Part #
C2929097
Package
SOP-8-4.2mm
Description
-45℃~+125℃ 120ns 1V 2 2.5A 2.5V 2A 300uA 80ns 8V~20V IGBT、MOSFET SOP-8-4.2mm Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8-4.2mm
Operating Temperature-45℃~+125℃
Propagation Delay tpHL280ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)300uA
Fall Time80ns
Rise Time120ns
Input Logic Level - High2.5V
Voltage - Supply8V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH700ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3113D
EG3113D

* Images are for reference only

EG3113D

Extended
Manufacturer

EG Micro

MFR.Part #
EG3113D
JLCPCB Part #
C2929097
Package
SOP-8-4.2mm
Description
-45℃~+125℃ 120ns 1V 2 2.5A 2.5V 2A 300uA 80ns 8V~20V IGBT、MOSFET SOP-8-4.2mm Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3113D

* Images are for reference only

EG3113D
Extended
Manufacturer

EG Micro

MFR.Part #
EG3113D
JLCPCB Part #
C2929097
Package
SOP-8-4.2mm
Description
-45℃~+125℃ 120ns 1V 2 2.5A 2.5V 2A 300uA 80ns 8V~20V IGBT、MOSFET SOP-8-4.2mm Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3113D Specifications

EG3113D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8-4.2mm
Operating Temperature-45℃~+125℃
Propagation Delay tpHL280ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)300uA
Fall Time80ns
Rise Time120ns
Input Logic Level - High2.5V
Voltage - Supply8V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH700ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG3113D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG3113D Documents

EG3113D datasheets or manufacturer documentation.

Datasheet: EG3113D Datasheet (PDF)

EG3113D Schematic Symbol & PCB Footprint

The EG3113D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.