Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2123A
EG2123A - 1
EG2123A - 2
EG2123A - 3
EG2123A - 4
Extended1/4
* Images are for reference only
EG2123A
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG2123A
JLCPCB Part #
C2929092
Package
TSSOP-20
Description
-300mV~1V -40℃~+125℃ 1.2A 120ns 200uA 25ns 3 320ns 35ns 7V~20V 800mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)800mA
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)200uA
Fall Time25ns
Rise Time35ns
Voltage - Supply7V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH320ns
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2123A
EG2123A

* Images are for reference only

EG2123A

Extended
Manufacturer

EG Micro

MFR.Part #
EG2123A
JLCPCB Part #
C2929092
Package
TSSOP-20
Description
-300mV~1V -40℃~+125℃ 1.2A 120ns 200uA 25ns 3 320ns 35ns 7V~20V 800mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2123A

* Images are for reference only

EG2123A
Extended
Manufacturer

EG Micro

MFR.Part #
EG2123A
JLCPCB Part #
C2929092
Package
TSSOP-20
Description
-300mV~1V -40℃~+125℃ 1.2A 120ns 200uA 25ns 3 320ns 35ns 7V~20V 800mA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2123A Specifications

EG2123A technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)800mA
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)200uA
Fall Time25ns
Rise Time35ns
Voltage - Supply7V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH320ns
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG2123A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG2123A Documents

EG2123A datasheets or manufacturer documentation.

Datasheet: EG2123A Datasheet (PDF)

EG2123A Schematic Symbol & PCB Footprint

The EG2123A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.