Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2107
EG2107 - 1
EG2107 - 2
EG2107 - 3
EG2107 - 4
Extended1/4
* Images are for reference only
EG2107
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG2107
JLCPCB Part #
C2929088
Package
SOP-8
Description
-45℃~+125℃ 1.3A 150ns 1V 2 2.5V 220ns 260uA 400ns 520ns 800mA 8V~20V Half-Bridge MOSFET Over Current Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL220ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)800mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)260uA
Fall Time150ns
Rise Time400ns
Input Logic Level - High2.5V
Voltage - Supply8V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH520ns
Current - Output Low(IOL)1.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2107
EG2107

* Images are for reference only

EG2107

Extended
Manufacturer

EG Micro

MFR.Part #
EG2107
JLCPCB Part #
C2929088
Package
SOP-8
Description
-45℃~+125℃ 1.3A 150ns 1V 2 2.5V 220ns 260uA 400ns 520ns 800mA 8V~20V Half-Bridge MOSFET Over Current Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2107

* Images are for reference only

EG2107
Extended
Manufacturer

EG Micro

MFR.Part #
EG2107
JLCPCB Part #
C2929088
Package
SOP-8
Description
-45℃~+125℃ 1.3A 150ns 1V 2 2.5V 220ns 260uA 400ns 520ns 800mA 8V~20V Half-Bridge MOSFET Over Current Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2107 Specifications

EG2107 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL220ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)800mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)260uA
Fall Time150ns
Rise Time400ns
Input Logic Level - High2.5V
Voltage - Supply8V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH520ns
Current - Output Low(IOL)1.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG2107. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG2107 Documents

EG2107 datasheets or manufacturer documentation.

Datasheet: EG2107 Datasheet (PDF)

EG2107 Schematic Symbol & PCB Footprint

The EG2107 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.