Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EG1162
EG1162 - 1
EG1162 - 2
EG1162 - 3
Extended1/3
* Images are for reference only
EG1162
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG1162
JLCPCB Part #
C2929082
Package
SOP-16
Description
-45℃~+125℃@(TA) 1 4.5V~20V 50uA 67kHz Adjustable Buck Buck External Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEG Micro
PackageSOP-16
Operating Temperature-45℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching67kHz
Output TypeAdjustable
Voltage - Supply4.5V~20V
Quiescent Current50uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EG1162
EG1162

* Images are for reference only

EG1162

Extended
Manufacturer

EG Micro

MFR.Part #
EG1162
JLCPCB Part #
C2929082
Package
SOP-16
Description
-45℃~+125℃@(TA) 1 4.5V~20V 50uA 67kHz Adjustable Buck Buck External Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG1162

* Images are for reference only

EG1162
Extended
Manufacturer

EG Micro

MFR.Part #
EG1162
JLCPCB Part #
C2929082
Package
SOP-16
Description
-45℃~+125℃@(TA) 1 4.5V~20V 50uA 67kHz Adjustable Buck Buck External Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG1162 Specifications

EG1162 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEG Micro
PackageSOP-16
Operating Temperature-45℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching67kHz
Output TypeAdjustable
Voltage - Supply4.5V~20V
Quiescent Current50uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG1162. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG1162 Documents

EG1162 datasheets or manufacturer documentation.

Datasheet: EG1162 Datasheet (PDF)

EG1162 Schematic Symbol & PCB Footprint

The EG1162 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.