Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FH3016FDY
FH3016FDY - 1
FH3016FDY - 2
FH3016FDY - 3
FH3016FDY - 4
Extended1/4
* Images are for reference only
FH3016FDY
Attributes
Value
Manufacturer
XIN FEI HONG
MFR.Part #
FH3016FDY
JLCPCB Part #
C2929053
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5V~6V 1.5uA 3V 4.425V Lithium Battery Not supported Protection IC Support SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXIN FEI HONG
PackageSOT-23-6
Charging Saturation Voltage4.425V
Supply Current (Iq)1.5uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply1.5V~6V
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage3V
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FH3016FDY
FH3016FDY

* Images are for reference only

FH3016FDY

Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FH3016FDY
JLCPCB Part #
C2929053
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5V~6V 1.5uA 3V 4.425V Lithium Battery Not supported Protection IC Support SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FH3016FDY

* Images are for reference only

FH3016FDY
Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FH3016FDY
JLCPCB Part #
C2929053
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5V~6V 1.5uA 3V 4.425V Lithium Battery Not supported Protection IC Support SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FH3016FDY Specifications

FH3016FDY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXIN FEI HONG
PackageSOT-23-6
Charging Saturation Voltage4.425V
Supply Current (Iq)1.5uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply1.5V~6V
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage3V
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FH3016FDY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FH3016FDY Documents

FH3016FDY datasheets or manufacturer documentation.

Datasheet: FH3016FDY Datasheet (PDF)

FH3016FDY Schematic Symbol & PCB Footprint

The FH3016FDY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.