FH4811 - 1
FH4811 - 2
FH4811 - 3
FH4811 - 4
Extended1/4
* Images are for reference only
FH4811
Attributes
Value
Manufacturer
MFR.Part #
FH4811
JLCPCB Part #
C2929012
Package
SO-8
Description
-55℃~+150℃ 1 N-channel 1.28nF 11.5mΩ@10V 11A 160pF 22.4nC 225pF 2V 2W 30V N-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerXIN FEI HONG
PackageSO-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.28nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Gate Charge(Qg)22.4nC
Reverse Transfer Capacitance (Crss@Vds)160pF
Current - Continuous Drain(Id)11A
Drain to Source Voltage30V
Output Capacitance(Coss)225pF
Pd - Power Dissipation2W
RDS(on)11.5mΩ@10V