Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ZD8028IB5TR
ZD8028IB5TR - 1
ZD8028IB5TR - 2
ZD8028IB5TR - 3
ZD8028IB5TR - 4
Extended1/4
* Images are for reference only
ZD8028IB5TR
Attributes
Value
Manufacturer
Zetta
MFR.Part #
ZD8028IB5TR
JLCPCB Part #
C2928932
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5A 2.6V~5.5V 2MHz 55uA 600mV~5.5V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerZetta
PackageSOT-23-5
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply2.6V~5.5V
Output Current1.5A
Quiescent Current55uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ZD8028IB5TR
ZD8028IB5TR

* Images are for reference only

ZD8028IB5TR

Extended
Manufacturer

Zetta

MFR.Part #
ZD8028IB5TR
JLCPCB Part #
C2928932
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5A 2.6V~5.5V 2MHz 55uA 600mV~5.5V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZD8028IB5TR

* Images are for reference only

ZD8028IB5TR
Extended
Manufacturer

Zetta

MFR.Part #
ZD8028IB5TR
JLCPCB Part #
C2928932
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5A 2.6V~5.5V 2MHz 55uA 600mV~5.5V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZD8028IB5TR Specifications

ZD8028IB5TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerZetta
PackageSOT-23-5
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply2.6V~5.5V
Output Current1.5A
Quiescent Current55uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZD8028IB5TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZD8028IB5TR Documents

ZD8028IB5TR datasheets or manufacturer documentation.

Datasheet: ZD8028IB5TR Datasheet (PDF)

ZD8028IB5TR Schematic Symbol & PCB Footprint

The ZD8028IB5TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.