


- Manufacturer
- MFR.Part #
- EKXJ401ELL181MM40S
- JLCPCB Part #
- C2928897
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+105℃ 180uF 18mm 400V 40mm 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D18xL40mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Diameter | 18mm |

* Images are for reference only
EKXJ401ELL181MM40S
Extended- Manufacturer
- MFR.Part #
- EKXJ401ELL181MM40S
- JLCPCB Part #
- C2928897
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+105℃ 180uF 18mm 400V 40mm 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKXJ401ELL181MM40S
- JLCPCB Part #
- C2928897
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+105℃ 180uF 18mm 400V 40mm 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKXJ401ELL181MM40S Specifications
EKXJ401ELL181MM40S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D18xL40mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKXJ401ELL181MM40S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKXJ401ELL181MM40S Documents
EKXJ401ELL181MM40S datasheets or manufacturer documentation.
Datasheet: EKXJ401ELL181MM40S Datasheet (PDF)
EKXJ401ELL181MM40S Schematic Symbol & PCB Footprint
The EKXJ401ELL181MM40S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.