



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KYET | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 1kV | |
| Tolerance | ±5% | |
| Capacitance | 6.8nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPBH682J3A0701 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KYET | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 1kV | |
| Tolerance | ±5% | |
| Capacitance | 6.8nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPBH682J3A0701. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPBH682J3A0701 datasheets or manufacturer documentation.
Datasheet: MPBH682J3A0701 Datasheet (PDF)
The MPBH682J3A0701 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.